NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Temperature Sensor Thermo String Type

NCP18XH103F03RB

DigiKey Part Number
490-4800-2-ND - Tape & Reel (TR)
490-4800-1-ND - Cut Tape (CT)
490-4800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XH103F03RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XH103F03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 820
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
53,06600 Kč15,33 Kč
102,89800 Kč28,98 Kč
252,67080 Kč66,77 Kč
502,52400 Kč126,20 Kč
1002,38960 Kč238,96 Kč
5002,12038 Kč1 060,19 Kč
1 0002,02043 Kč2 020,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88210 Kč7 528,40 Kč
8 0001,80389 Kč14 431,12 Kč
12 0001,76119 Kč21 134,28 Kč
20 0001,71046 Kč34 209,20 Kč
28 0001,67877 Kč47 005,56 Kč
40 0001,64661 Kč65 864,40 Kč
100 0001,57032 Kč157 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč