NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XW472J03RC

DigiKey Part Number
490-11810-2-ND - Tape & Reel (TR)
490-11810-1-ND - Cut Tape (CT)
490-11810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XW472J03RC
Description
THERM NTC 4.7KOHM 3950K 0402
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XW472J03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,14200 Kč10,71 Kč
102,01600 Kč20,16 Kč
251,85640 Kč46,41 Kč
501,75120 Kč87,56 Kč
1001,65460 Kč165,46 Kč
5001,46062 Kč730,31 Kč
1 0001,38902 Kč1 389,02 Kč
5 0001,24527 Kč6 226,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,21576 Kč12 157,60 Kč
20 0001,16597 Kč23 319,40 Kč
30 0001,13878 Kč34 163,40 Kč
50 0001,10647 Kč55 323,50 Kč
70 0001,08629 Kč76 040,30 Kč
100 0001,06581 Kč106 581,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč