



NCP15XW472J03RC | |
|---|---|
DigiKey Part Number | 490-11810-2-ND - Tape & Reel (TR) 490-11810-1-ND - Cut Tape (CT) 490-11810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW472J03RC |
Description | THERM NTC 4.7KOHM 3950K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XW472J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,71970 Kč | 171,97 Kč |
| 500 | 1,51900 Kč | 759,50 Kč |
| 1 000 | 1,44445 Kč | 1 444,45 Kč |
| 5 000 | 1,29507 Kč | 6 475,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21576 Kč | 12 157,60 Kč |
| 20 000 | 1,16597 Kč | 23 319,40 Kč |
| 30 000 | 1,13878 Kč | 34 163,40 Kč |
| 50 000 | 1,10647 Kč | 55 323,50 Kč |
| 70 000 | 1,08629 Kč | 76 040,30 Kč |
| 100 000 | 1,06581 Kč | 106 581,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

