



NCP15XM472E03RC | |
|---|---|
DigiKey Part Number | 490-11808-2-ND - Tape & Reel (TR) 490-11808-1-ND - Cut Tape (CT) 490-11808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM472E03RC |
Description | THERM NTC 4.7KOHM 3500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
EDA/CAD Models | NCP15XM472E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,50052 Kč | 1 500,52 Kč |
| 5 000 | 1,34656 Kč | 6 732,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31521 Kč | 13 152,10 Kč |
| 20 000 | 1,26182 Kč | 25 236,40 Kč |
| 30 000 | 1,23269 Kč | 36 980,70 Kč |
| 50 000 | 1,19805 Kč | 59 902,50 Kč |
| 70 000 | 1,17643 Kč | 82 350,10 Kč |
| 100 000 | 1,15448 Kč | 115 448,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

