Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XM472E03RC

DigiKey Part Number
490-11808-2-ND - Tape & Reel (TR)
490-11808-1-ND - Cut Tape (CT)
490-11808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XM472E03RC
Description
THERM NTC 4.7KOHM 3500K 0402
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
EDA/CAD Models
NCP15XM472E03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
3500K
B25/75
-
B25/85
3545K
B25/100
3560K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 697
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
52,31600 Kč11,58 Kč
102,16800 Kč21,68 Kč
252,00400 Kč50,10 Kč
501,89460 Kč94,73 Kč
1001,78930 Kč178,93 Kč
5001,58128 Kč790,64 Kč
1 0001,50423 Kč1 504,23 Kč
5 0001,34989 Kč6 749,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31847 Kč13 184,70 Kč
20 0001,26495 Kč25 299,00 Kč
30 0001,23574 Kč37 072,20 Kč
50 0001,20102 Kč60 051,00 Kč
70 0001,17934 Kč82 553,80 Kč
100 0001,15734 Kč115 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč