NTC Thermistor 330 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 330 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XM331E03RC

DigiKey Part Number
490-NCP15XM331E03RCTR-ND - Tape & Reel (TR)
490-NCP15XM331E03RCCT-ND - Cut Tape (CT)
490-NCP15XM331E03RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XM331E03RC
Description
THERMISTOR NTC 330OHM 3500K 0402
Customer Reference
Detailed Description
NTC Thermistor 330 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XM331E03RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3500K
Manufacturer
Murata Electronics
B25/85
3545K
Series
B25/100
3560K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
330
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 040
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
52,21000 Kč11,05 Kč
102,08600 Kč20,86 Kč
251,91880 Kč47,97 Kč
501,81020 Kč90,51 Kč
1001,70810 Kč170,81 Kč
5001,50868 Kč754,34 Kč
1 0001,43465 Kč1 434,65 Kč
5 0001,28628 Kč6 431,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20751 Kč12 075,10 Kč
20 0001,15805 Kč23 161,00 Kč
30 0001,13106 Kč33 931,80 Kč
50 0001,09896 Kč54 948,00 Kč
70 0001,07892 Kč75 524,40 Kč
100 0001,05858 Kč105 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč