



NCP15XH103F0SRC | |
|---|---|
DigiKey Part Number | 490-12811-2-ND - Tape & Reel (TR) 490-12811-1-ND - Cut Tape (CT) 490-12811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103F0SRC |
Description | SENSOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 5 | 2,82000 Kč | 14,10 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 25 | 2,44200 Kč | 61,05 Kč |
| 50 | 2,30280 Kč | 115,14 Kč |
| 100 | 2,18080 Kč | 218,08 Kč |
| 500 | 1,93196 Kč | 965,98 Kč |
| 1 000 | 1,83998 Kč | 1 839,98 Kč |
| 5 000 | 1,65520 Kč | 8 276,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61832 Kč | 16 183,20 Kč |
| 20 000 | 1,55423 Kč | 31 084,60 Kč |
| 30 000 | 1,51926 Kč | 45 577,80 Kč |
| 50 000 | 1,47766 Kč | 73 883,00 Kč |
| 70 000 | 1,45169 Kč | 101 618,30 Kč |
| 100 000 | 1,42533 Kč | 142 533,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



