



NCP15WB473J03RC | |
|---|---|
DigiKey Part Number | 490-2402-2-ND - Tape & Reel (TR) 490-2402-1-ND - Cut Tape (CT) 490-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WB473J03RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WB473J03RC Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WB473J60RC | Murata Electronics | 15 614 | 490-18156-1-ND | 2,09000 Kč | MFR Recommended |
| BTN04G473J4AFT00 | Bourns Inc. | 0 | 118-BTN04G473J4AFT00TR-ND | 1,00712 Kč | Similar |
| ERT-J0EP473J | Panasonic Industry | 10 950 | P11441CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 5 | 2,21000 Kč | 11,05 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,92720 Kč | 48,18 Kč |
| 50 | 1,81440 Kč | 90,72 Kč |
| 100 | 1,71430 Kč | 171,43 Kč |
| 500 | 1,51370 Kč | 756,85 Kč |
| 1 000 | 1,43924 Kč | 1 439,24 Kč |
| 5 000 | 1,29050 Kč | 6 452,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21150 Kč | 12 115,00 Kč |
| 20 000 | 1,16189 Kč | 23 237,80 Kč |
| 30 000 | 1,13482 Kč | 34 044,60 Kč |
| 50 000 | 1,10263 Kč | 55 131,50 Kč |
| 70 000 | 1,08253 Kč | 75 777,10 Kč |
| 100 000 | 1,06213 Kč | 106 213,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

