



NCP15WB333J03RC | |
|---|---|
DigiKey Part Number | 490-2401-2-ND - Tape & Reel (TR) 490-2401-1-ND - Cut Tape (CT) 490-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WB333J03RC |
Description | THERMISTOR NTC 33KOHM 4050K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WB333J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 5 | 2,14800 Kč | 10,74 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 25 | 1,86080 Kč | 46,52 Kč |
| 50 | 1,75560 Kč | 87,78 Kč |
| 100 | 1,65870 Kč | 165,87 Kč |
| 500 | 1,46424 Kč | 732,12 Kč |
| 1 000 | 1,39246 Kč | 1 392,46 Kč |
| 5 000 | 1,24835 Kč | 6 241,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21877 Kč | 12 187,70 Kč |
| 20 000 | 1,16885 Kč | 23 377,00 Kč |
| 30 000 | 1,14160 Kč | 34 248,00 Kč |
| 50 000 | 1,10921 Kč | 55 460,50 Kč |
| 70 000 | 1,08898 Kč | 76 228,60 Kč |
| 100 000 | 1,06845 Kč | 106 845,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

