



NCP03XH103J05RL | |
|---|---|
DigiKey Part Number | 490-4644-2-ND - Tape & Reel (TR) 490-4644-1-ND - Cut Tape (CT) 490-4644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03XH103J05RL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
EDA/CAD Models | NCP03XH103J05RL Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0201 (0603 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 2,01600 Kč | 10,08 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 500 | 1,37368 Kč | 686,84 Kč |
| 1 000 | 1,30545 Kč | 1 305,45 Kč |
| 5 000 | 1,16892 Kč | 5 844,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,06968 Kč | 16 045,20 Kč |
| 30 000 | 1,02648 Kč | 30 794,40 Kč |
| 45 000 | 1,00290 Kč | 45 130,50 Kč |
| 75 000 | 0,97487 Kč | 73 115,25 Kč |
| 105 000 | 0,95736 Kč | 100 522,80 Kč |
| 150 000 | 0,93959 Kč | 140 938,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


