



NCG18XH103F0SRB | |
|---|---|
DigiKey Part Number | 490-NCG18XH103F0SRBTR-ND - Tape & Reel (TR) 490-NCG18XH103F0SRBCT-ND - Cut Tape (CT) 490-NCG18XH103F0SRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCG18XH103F0SRB |
Description | SD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCG18XH103F0SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 50 | 6,56820 Kč | 328,41 Kč |
| 100 | 6,24690 Kč | 624,69 Kč |
| 500 | 5,60394 Kč | 2 801,97 Kč |
| 1 000 | 5,36562 Kč | 5 365,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,85211 Kč | 19 408,44 Kč |
| 8 000 | 4,67234 Kč | 37 378,72 Kč |
| 12 000 | 4,57424 Kč | 54 890,88 Kč |
| 20 000 | 4,45752 Kč | 89 150,40 Kč |
| 28 000 | 4,38460 Kč | 122 768,80 Kč |
| 40 000 | 4,31061 Kč | 172 424,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


