
MRUS74SD-001 | |
|---|---|
DigiKey Part Number | 490-MRUS74SD-001TR-ND - Tape & Reel (TR) 490-MRUS74SD-001CT-ND - Cut Tape (CT) 490-MRUS74SD-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRUS74SD-001 |
Description | SWITCH AMR MAGNETIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply (Max) | 0.5µA | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-SMD | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,86000 Kč | 248,60 Kč |
| 25 | 23,10440 Kč | 577,61 Kč |
| 100 | 20,58270 Kč | 2 058,27 Kč |
| 250 | 19,07552 Kč | 4 768,88 Kč |
| 500 | 18,03648 Kč | 9 018,24 Kč |
| 1 000 | 17,08944 Kč | 17 089,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,03740 Kč | 42 112,20 Kč |
| 6 000 | 13,43257 Kč | 80 595,42 Kč |
| 9 000 | 13,16939 Kč | 118 524,51 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |


