Connector Measurement Probe For SWJ Type Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM126715

DigiKey Part Number
490-MM126715-ND
Manufacturer
Manufacturer Product Number
MM126715
Description
SWJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Measurement Probe For SWJ Type Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Measurement Probe
For Use With/Related Products
SWJ Type Receptacle
Body Material
-
Body Finish
-
Features
Flange
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 259,29000 Kč2 259,29 Kč
102 254,07100 Kč22 540,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 259,29000 Kč
Unit Price with VAT:2 733,74090 Kč