
MM126526 | |
|---|---|
DigiKey Part Number | 490-MM126526-ND |
Manufacturer | |
Manufacturer Product Number | MM126526 |
Description | SWH-2WAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWH Type Receptacle |
Datasheet | Datasheet |
Category | Accessory Type Measurement Probe |
Manufacturer Murata Electronics | For Use With/Related Products SWH Type Receptacle |
Packaging Bulk | Features Flange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 023,58000 Kč | 2 023,58 Kč |
| 10 | 2 018,89500 Kč | 20 188,95 Kč |
| Unit Price without VAT: | 2 023,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 448,53180 Kč |



