
MM126056 | |
|---|---|
DigiKey Part Number | 490-MM126056-ND |
Manufacturer | |
Manufacturer Product Number | MM126056 |
Description | SWD/SWF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SMA Jacks |
Datasheet | Datasheet |
Category | Connector Style SMA |
Manufacturer Murata Electronics | Accessory Type Measurement Probe |
Packaging Bulk | For Use With/Related Products SMA Jacks |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,55000 Kč | 1 669,55 Kč |
| 10 | 1 665,64500 Kč | 16 656,45 Kč |
| Unit Price without VAT: | 1 669,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,15550 Kč |











