
MDH6045C-100MA=P3 | |
|---|---|
DigiKey Part Number | 490-17567-2-ND - Tape & Reel (TR) 490-17567-1-ND - Cut Tape (CT) 490-17567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-100MA=P3 |
Description | FIXED IND 10UH 1.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-100MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,76440 Kč | 444,11 Kč |
| 50 | 16,75220 Kč | 837,61 Kč |
| 100 | 15,79470 Kč | 1 579,47 Kč |
| 250 | 14,61124 Kč | 3 652,81 Kč |
| 500 | 13,77720 Kč | 6 888,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,62043 Kč | 12 620,43 Kč |
| 2 000 | 11,90146 Kč | 23 802,92 Kč |
| 3 000 | 11,50046 Kč | 34 501,38 Kč |
| 5 000 | 11,01496 Kč | 55 074,80 Kč |
| 7 000 | 10,70679 Kč | 74 947,53 Kč |
| 10 000 | 10,49900 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

