10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-100MA=P3

DigiKey Part Number
490-17567-2-ND - Tape & Reel (TR)
490-17567-1-ND - Cut Tape (CT)
490-17567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-100MA=P3
Description
FIXED IND 10UH 1.9A 40 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-100MA=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
40mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,21300 Kč192,13 Kč
2517,76440 Kč444,11 Kč
5016,75220 Kč837,61 Kč
10015,79470 Kč1 579,47 Kč
25014,61124 Kč3 652,81 Kč
50013,77720 Kč6 888,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,62043 Kč12 620,43 Kč
2 00011,90146 Kč23 802,92 Kč
3 00011,50046 Kč34 501,38 Kč
5 00011,01496 Kč55 074,80 Kč
7 00010,70679 Kč74 947,53 Kč
10 00010,49900 Kč104 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč