


LXRW19V600-055 | |
|---|---|
DigiKey Part Number | 490-18378-2-ND - Tape & Reel (TR) 490-18378-1-ND - Cut Tape (CT) 490-18378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW19V600-055 |
Description | CAP TRIMMER 30-60PF 50V SMD |
Customer Reference | |
Detailed Description | 30 ~ 60pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 30 ~ 60pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.051" L x 0.035" W (1.30mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,44230 Kč | 1 044,23 Kč |
| 500 | 8,77758 Kč | 4 388,79 Kč |
| 1 000 | 8,26271 Kč | 8 262,71 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

