
LXES02TAA1-144 | |
|---|---|
DigiKey Part Number | 490-LXES02TAA1-144TR-ND - Tape & Reel (TR) 490-LXES02TAA1-144CT-ND - Cut Tape (CT) 490-LXES02TAA1-144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES02TAA1-144 |
Description | TVS DIODE 5.5VWM 2WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-WLCSP (0.40x0.20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,83992 Kč | 839,92 Kč |
| 2 000 | 0,82942 Kč | 1 658,84 Kč |
| 5 000 | 0,81892 Kč | 4 094,60 Kč |
| 10 000 | 0,71393 Kč | 7 139,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,60894 Kč | 12 178,80 Kč |
| 40 000 | 0,60107 Kč | 24 042,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


