
LQW43FT220M0HL | |
|---|---|
DigiKey Part Number | 490-LQW43FT220M0HLTR-ND - Tape & Reel (TR) 490-LQW43FT220M0HLCT-ND - Cut Tape (CT) 490-LQW43FT220M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW43FT220M0HL |
Description | FIXED IND 22UH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW43FT220M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 100 | 36,05990 Kč | 3 605,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,44660 Kč | 12 578,64 Kč |
| 800 | 29,65548 Kč | 23 724,38 Kč |
| 1 200 | 28,65684 Kč | 34 388,21 Kč |
| 2 000 | 27,44764 Kč | 54 895,28 Kč |
| 2 800 | 26,68013 Kč | 74 704,36 Kč |
| 4 000 | 26,55460 Kč | 106 218,40 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

