
LQW43FT100M0HL | |
|---|---|
DigiKey Part Number | 490-LQW43FT100M0HLTR-ND - Tape & Reel (TR) 490-LQW43FT100M0HLCT-ND - Cut Tape (CT) 490-LQW43FT100M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW43FT100M0HL |
Description | FIXED IND 10UH 1000MA POWRTRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 130mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW43FT100M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 42,26800 Kč | 422,68 Kč |
| 100 | 34,75990 Kč | 3 475,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,52448 Kč | 12 609,79 Kč |
| 800 | 29,72891 Kč | 23 783,13 Kč |
| 1 200 | 28,72781 Kč | 34 473,37 Kč |
| 2 000 | 27,51562 Kč | 55 031,24 Kč |
| 2 800 | 26,74620 Kč | 74 889,36 Kč |
| 4 000 | 26,62036 Kč | 106 481,44 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |

