10 µH Shielded Drum Core, Wirewound Inductor 710 mA 130mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW43FT100M0HL

DigiKey Part Number
490-LQW43FT100M0HLTR-ND - Tape & Reel (TR)
490-LQW43FT100M0HLCT-ND - Cut Tape (CT)
490-LQW43FT100M0HLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW43FT100M0HL
Description
FIXED IND 10UH 710MA 130 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 710 mA 130mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW43FT100M0HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1043,84400 Kč438,44 Kč
10036,05990 Kč3 605,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40031,44660 Kč12 578,64 Kč
80029,65548 Kč23 724,38 Kč
1 20028,65684 Kč34 388,21 Kč
2 00027,44764 Kč54 895,28 Kč
2 80026,68013 Kč74 704,36 Kč
4 00026,55460 Kč106 218,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč