
LQW32FT4R7M8HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT4R7M8HLTR-ND - Tape & Reel (TR) 490-LQW32FT4R7M8HLCT-ND - Cut Tape (CT) 490-LQW32FT4R7M8HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT4R7M8HL |
Description | FIXED IND 4.7UH 630MA 140 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 630 mA 140mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 50 | 18,62520 Kč | 931,26 Kč |
| 100 | 17,56060 Kč | 1 756,06 Kč |
| 250 | 16,24572 Kč | 4 061,43 Kč |
| 500 | 15,31846 Kč | 7 659,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,55883 Kč | 20 338,24 Kč |
| 3 000 | 12,78729 Kč | 38 361,87 Kč |
| 4 500 | 12,35704 Kč | 55 606,68 Kč |
| 7 500 | 11,83612 Kč | 88 770,90 Kč |
| 10 500 | 11,81138 Kč | 124 019,49 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

