
LQW32FT4R7M0HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT4R7M0HLTR-ND - Tape & Reel (TR) 490-LQW32FT4R7M0HLCT-ND - Cut Tape (CT) 490-LQW32FT4R7M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT4R7M0HL |
Description | FIXED IND 4.7UH 850MA 1210 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 25 | 15,04640 Kč | 376,16 Kč |
| 50 | 14,18340 Kč | 709,17 Kč |
| 100 | 13,37100 Kč | 1 337,10 Kč |
| 250 | 12,37068 Kč | 3 092,67 Kč |
| 500 | 11,66422 Kč | 5 832,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,83991 Kč | 16 259,86 Kč |
| 3 000 | 10,22279 Kč | 30 668,37 Kč |
| 4 500 | 9,87858 Kč | 44 453,61 Kč |
| 7 500 | 9,46186 Kč | 70 963,95 Kč |
| 10 500 | 9,20938 Kč | 96 698,49 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

