47 µH Shielded Drum Core, Wirewound Inductor 100 mA 900mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT470M0HL

DigiKey Part Number
490-18067-2-ND - Tape & Reel (TR)
490-18067-1-ND - Cut Tape (CT)
490-18067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT470M0HL
Description
FIXED IND 47UH 100MA 900 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 100 mA 900mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW32FT470M0HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,86100 Kč168,61 Kč
10013,87130 Kč1 387,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,81313 Kč16 219,69 Kč
3 00010,19754 Kč30 592,62 Kč
4 5009,85418 Kč44 343,81 Kč
7 5009,43849 Kč70 788,68 Kč
10 5009,18662 Kč96 459,51 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč