
LQW32FT3R3M0HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT3R3M0HLTR-ND - Tape & Reel (TR) 490-LQW32FT3R3M0HLCT-ND - Cut Tape (CT) 490-LQW32FT3R3M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT3R3M0HL |
Description | FIXED IND 3.3UH 950MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 950 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,75680 Kč | 393,92 Kč |
| 50 | 14,85400 Kč | 742,70 Kč |
| 100 | 14,00570 Kč | 1 400,57 Kč |
| 250 | 12,95744 Kč | 3 239,36 Kč |
| 500 | 12,21706 Kč | 6 108,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,81313 Kč | 16 219,69 Kč |
| 3 000 | 10,19754 Kč | 30 592,62 Kč |
| 4 500 | 9,85418 Kč | 44 343,81 Kč |
| 7 500 | 9,43849 Kč | 70 788,68 Kč |
| 10 500 | 9,18662 Kč | 96 459,51 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

