
LQW32FT2R2M8HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT2R2M8HLTR-ND - Tape & Reel (TR) 490-LQW32FT2R2M8HLCT-ND - Cut Tape (CT) 490-LQW32FT2R2M8HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT2R2M8HL |
Description | FIXED IND 2.2UH 1200MA 1210 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 960 mA 70mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 18,86080 Kč | 471,52 Kč |
| 50 | 17,78300 Kč | 889,15 Kč |
| 100 | 16,76420 Kč | 1 676,42 Kč |
| 250 | 15,51048 Kč | 3 877,62 Kč |
| 500 | 14,62512 Kč | 7 312,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,59241 Kč | 20 388,61 Kč |
| 3 000 | 12,81896 Kč | 38 456,88 Kč |
| 4 500 | 12,38764 Kč | 55 744,38 Kč |
| 7 500 | 11,86544 Kč | 88 990,80 Kč |
| 10 500 | 11,84062 Kč | 124 326,51 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |

