LQW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT2R2M0HL

DigiKey Part Number
490-LQW32FT2R2M0HLTR-ND - Tape & Reel (TR)
490-LQW32FT2R2M0HLCT-ND - Cut Tape (CT)
490-LQW32FT2R2M0HLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT2R2M0HL
Description
FIXED IND 2.2UH 1000MA 1210 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1016,27200 Kč162,72 Kč
2515,04640 Kč376,16 Kč
5014,18340 Kč709,17 Kč
10013,37100 Kč1 337,10 Kč
25012,37068 Kč3 092,67 Kč
50011,66422 Kč5 832,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,83991 Kč16 259,86 Kč
3 00010,22279 Kč30 668,37 Kč
4 5009,87858 Kč44 453,61 Kč
7 5009,46186 Kč70 963,95 Kč
10 5009,20938 Kč96 698,49 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč