
LQW2UAS12NJ00L | |
---|---|
DigiKey Part Number | 490-5715-2-ND - Tape & Reel (TR) 490-5715-1-ND - Cut Tape (CT) 490-5715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS12NJ00L |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS12NJ00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 3,04100 Kč | 30,41 Kč |
25 | 2,81640 Kč | 70,41 Kč |
50 | 2,65380 Kč | 132,69 Kč |
100 | 2,50170 Kč | 250,17 Kč |
250 | 2,31464 Kč | 578,66 Kč |
500 | 2,18256 Kč | 1 091,28 Kč |
1 000 | 2,05759 Kč | 2 057,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,97885 Kč | 3 957,70 Kč |
4 000 | 1,86585 Kč | 7 463,40 Kč |
6 000 | 1,80277 Kč | 10 816,62 Kč |
10 000 | 1,72641 Kč | 17 264,10 Kč |
14 000 | 1,67793 Kč | 23 491,02 Kč |
20 000 | 1,62806 Kč | 32 561,20 Kč |
50 000 | 1,50679 Kč | 75 339,50 Kč |
100 000 | 1,43206 Kč | 143 206,00 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |