
LQW2UAS12NG0CL | |
|---|---|
DigiKey Part Number | 490-18470-2-ND - Tape & Reel (TR) 490-18470-1-ND - Cut Tape (CT) 490-18470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS12NG0CL |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS12NG0CL Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 50 | 3,54440 Kč | 177,22 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 250 | 3,09260 Kč | 773,15 Kč |
| 500 | 2,91578 Kč | 1 457,89 Kč |
| 1 000 | 2,74906 Kč | 2 749,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54202 Kč | 5 084,04 Kč |
| 4 000 | 2,39692 Kč | 9 587,68 Kč |
| 6 000 | 2,31594 Kč | 13 895,64 Kč |
| 10 000 | 2,21789 Kč | 22 178,90 Kč |
| 14 000 | 2,15566 Kč | 30 179,24 Kč |
| 20 000 | 2,09162 Kč | 41 832,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

