
LQW2UAS12NG0CL | |
|---|---|
DigiKey Part Number | 490-18470-2-ND - Tape & Reel (TR) 490-18470-1-ND - Cut Tape (CT) 490-18470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS12NG0CL |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS12NG0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 Kč | 4,72 Kč |
| 10 | 3,81900 Kč | 38,19 Kč |
| 25 | 3,53960 Kč | 88,49 Kč |
| 50 | 3,33440 Kč | 166,72 Kč |
| 100 | 3,14340 Kč | 314,34 Kč |
| 250 | 2,90728 Kč | 726,82 Kč |
| 500 | 2,74136 Kč | 1 370,68 Kč |
| 1 000 | 2,58451 Kč | 2 584,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,48555 Kč | 4 971,10 Kč |
| 4 000 | 2,34367 Kč | 9 374,68 Kč |
| 6 000 | 2,26449 Kč | 13 586,94 Kč |
| 10 000 | 2,16862 Kč | 21 686,20 Kč |
| 14 000 | 2,10776 Kč | 29 508,64 Kč |
| 20 000 | 2,04515 Kč | 40 903,00 Kč |
| 50 000 | 1,89294 Kč | 94 647,00 Kč |
| 100 000 | 1,84784 Kč | 184 784,00 Kč |
| Unit Price without VAT: | 4,72000 Kč |
|---|---|
| Unit Price with VAT: | 5,71120 Kč |

