
LQW2BAS5N6J00L | |
|---|---|
DigiKey Part Number | 490-5644-2-ND - Tape & Reel (TR) 490-5644-1-ND - Cut Tape (CT) 490-5644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS5N6J00L |
Description | FIXED IND 5.6NH 600MA 80 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 600 mA 80mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS5N6J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 65 @ 1GHz | |
Frequency - Self Resonant | 5.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 1 000 | 1,76614 Kč | 1 766,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69843 Kč | 3 396,86 Kč |
| 4 000 | 1,60141 Kč | 6 405,64 Kč |
| 6 000 | 1,54731 Kč | 9 283,86 Kč |
| 10 000 | 1,48175 Kč | 14 817,50 Kč |
| 14 000 | 1,44012 Kč | 20 161,68 Kč |
| 20 000 | 1,39729 Kč | 27 945,80 Kč |
| 50 000 | 1,29316 Kč | 64 658,00 Kč |
| 100 000 | 1,21972 Kč | 121 972,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

