
LQW2BAS5N6J00L | |
---|---|
DigiKey Part Number | 490-5644-2-ND - Tape & Reel (TR) 490-5644-1-ND - Cut Tape (CT) 490-5644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS5N6J00L |
Description | FIXED IND 5.6NH 600MA 80MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 600 mA 80mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS5N6J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 65 @ 1GHz | |
Frequency - Self Resonant | 5.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,58300 Kč | 25,83 Kč |
100 | 2,13090 Kč | 213,09 Kč |
1 000 | 1,75201 Kč | 1 752,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,68484 Kč | 3 369,68 Kč |
4 000 | 1,58860 Kč | 6 354,40 Kč |
6 000 | 1,53493 Kč | 9 209,58 Kč |
10 000 | 1,46989 Kč | 14 698,90 Kč |
14 000 | 1,42860 Kč | 20 000,40 Kč |
20 000 | 1,38611 Kč | 27 722,20 Kč |
50 000 | 1,28281 Kč | 64 140,50 Kč |
100 000 | 1,20996 Kč | 120 996,00 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |