
LQW2BANR12J00L | |
|---|---|
DigiKey Part Number | 490-10554-2-ND - Tape & Reel (TR) 490-10554-1-ND - Cut Tape (CT) 490-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR12J00L |
Description | FIXED IND 120NH 970MA 380 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 970 mA 380mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR12J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 57 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| 1 000 | 4,18994 Kč | 4 189,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,87466 Kč | 7 749,32 Kč |
| 4 000 | 3,65360 Kč | 14 614,40 Kč |
| 6 000 | 3,53029 Kč | 21 181,74 Kč |
| 10 000 | 3,38101 Kč | 33 810,10 Kč |
| 14 000 | 3,28623 Kč | 46 007,22 Kč |
| 20 000 | 3,18876 Kč | 63 775,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

