110 nH Unshielded Wirewound Inductor 970 mA 380mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BANR11J00L

DigiKey Part Number
490-10552-2-ND - Tape & Reel (TR)
490-10552-1-ND - Cut Tape (CT)
490-10552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BANR11J00L
Description
FIXED IND 110NH 970MA 380 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 nH Unshielded Wirewound Inductor 970 mA 380mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BANR11J00L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
110 nH
Tolerance
±5%
Current Rating (Amps)
970 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
57 @ 250MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,19400 Kč61,94 Kč
1005,09410 Kč509,41 Kč
1 0004,18994 Kč4 189,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,87466 Kč7 749,32 Kč
4 0003,65360 Kč14 614,40 Kč
6 0003,53029 Kč21 181,74 Kč
10 0003,38101 Kč33 810,10 Kč
14 0003,28623 Kč46 007,22 Kč
20 0003,18876 Kč63 775,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč