
LQW2BAN47NJ00L | |
---|---|
DigiKey Part Number | 490-10548-2-ND - Tape & Reel (TR) 490-10548-1-ND - Cut Tape (CT) 490-10548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN47NJ00L |
Description | FIXED IND 47NH 1.25A 200MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN47NJ00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 70 @ 500MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 5,91600 Kč | 59,16 Kč |
100 | 4,85960 Kč | 485,96 Kč |
1 000 | 3,99644 Kč | 3 996,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,84366 Kč | 7 687,32 Kč |
4 000 | 3,62437 Kč | 14 497,48 Kč |
6 000 | 3,50204 Kč | 21 012,24 Kč |
10 000 | 3,35396 Kč | 33 539,60 Kč |
14 000 | 3,25994 Kč | 45 639,16 Kč |
20 000 | 3,16324 Kč | 63 264,80 Kč |
50 000 | 2,99431 Kč | 149 715,50 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |