
LQW2BAN47NG00L | |
---|---|
DigiKey Part Number | 490-10547-2-ND - Tape & Reel (TR) 490-10547-1-ND - Cut Tape (CT) 490-10547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN47NG00L |
Description | FIXED IND 47NH 1.25A 200MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN47NG00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 70 @ 500MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 6,18700 Kč | 61,87 Kč |
100 | 5,08460 Kč | 508,46 Kč |
1 000 | 4,18058 Kč | 4 180,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,02071 Kč | 8 041,42 Kč |
4 000 | 3,79132 Kč | 15 165,28 Kč |
6 000 | 3,66341 Kč | 21 980,46 Kč |
10 000 | 3,50850 Kč | 35 085,00 Kč |
14 000 | 3,41020 Kč | 47 742,80 Kč |
20 000 | 3,30903 Kč | 66 180,60 Kč |
50 000 | 3,14793 Kč | 157 396,50 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |