
LQW2BAN47NG00L | |
|---|---|
DigiKey Part Number | 490-10547-2-ND - Tape & Reel (TR) 490-10547-1-ND - Cut Tape (CT) 490-10547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN47NG00L |
Description | FIXED IND 47NH 1.25A 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN47NG00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 70 @ 500MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 5,32930 Kč | 532,93 Kč |
| 1 000 | 4,38291 Kč | 4 382,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05314 Kč | 8 106,28 Kč |
| 4 000 | 3,82190 Kč | 15 287,60 Kč |
| 6 000 | 3,69295 Kč | 22 157,70 Kč |
| 10 000 | 3,53680 Kč | 35 368,00 Kč |
| 14 000 | 3,43770 Kč | 48 127,80 Kč |
| 20 000 | 3,33572 Kč | 66 714,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

