
LQW21FT2R0M0HL | |
|---|---|
DigiKey Part Number | 490-LQW21FT2R0M0HLTR-ND - Tape & Reel (TR) 490-LQW21FT2R0M0HLCT-ND - Cut Tape (CT) 490-LQW21FT2R0M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21FT2R0M0HL |
Description | FIXED IND 2UH 450MA POWRTRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21FT2R0M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 230MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,06100 Kč | 200,61 Kč |
| 25 | 18,55760 Kč | 463,94 Kč |
| 50 | 17,49680 Kč | 874,84 Kč |
| 100 | 16,49690 Kč | 1 649,69 Kč |
| 250 | 15,26208 Kč | 3 815,52 Kč |
| 500 | 14,39062 Kč | 7 195,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,37461 Kč | 20 061,92 Kč |
| 3 000 | 12,61358 Kč | 37 840,74 Kč |
| 4 500 | 12,18912 Kč | 54 851,04 Kč |
| 7 500 | 11,67534 Kč | 87 565,05 Kč |
| 10 500 | 11,63012 Kč | 122 116,26 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

