
LQW21FT1R0M0HL | |
|---|---|
DigiKey Part Number | 490-LQW21FT1R0M0HLTR-ND - Tape & Reel (TR) 490-LQW21FT1R0M0HLCT-ND - Cut Tape (CT) 490-LQW21FT1R0M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21FT1R0M0HL |
Description | FIXED IND 1UH 600MA 130 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21FT1R0M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 320MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 17,27930 Kč | 1 727,93 Kč |
| 250 | 15,98536 Kč | 3 996,34 Kč |
| 500 | 15,07320 Kč | 7 536,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,34157 Kč | 20 012,35 Kč |
| 3 000 | 12,58242 Kč | 37 747,26 Kč |
| 4 500 | 12,15901 Kč | 54 715,54 Kč |
| 7 500 | 11,64650 Kč | 87 348,75 Kč |
| 10 500 | 11,60140 Kč | 121 814,70 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

