LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18CNR65J0ZD

DigiKey Part Number
490-LQW18CNR65J0ZDTR-ND - Tape & Reel (TR)
490-LQW18CNR65J0ZDCT-ND - Cut Tape (CT)
490-LQW18CNR65J0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR65J0ZD
Description
FIXED IND 650NH 430MA 520MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
650 nH Unshielded Drum Core, Wirewound Inductor 430 mA 520mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR65J0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
650 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
510MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
106,60300 Kč66,03 Kč
1005,42620 Kč542,62 Kč
1 0004,46283 Kč4 462,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,04732 Kč16 189,28 Kč
8 0003,81676 Kč30 534,08 Kč
12 0003,68819 Kč44 258,28 Kč
20 0003,53254 Kč70 650,80 Kč
28 0003,43373 Kč96 144,44 Kč
40 0003,38488 Kč135 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč