


LQW18CNR56J0ZD | |
---|---|
DigiKey Part Number | 490-LQW18CNR56J0ZDTR-ND - Tape & Reel (TR) 490-LQW18CNR56J0ZDCT-ND - Cut Tape (CT) 490-LQW18CNR56J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR56J0ZD |
Description | FIXED IND 560NH 450MA 480MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR56J0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 540MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,60300 Kč | 66,03 Kč |
100 | 5,42620 Kč | 542,62 Kč |
1 000 | 4,46283 Kč | 4 462,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,04732 Kč | 16 189,28 Kč |
8 000 | 3,81676 Kč | 30 534,08 Kč |
12 000 | 3,68819 Kč | 44 258,28 Kč |
20 000 | 3,53254 Kč | 70 650,80 Kč |
28 000 | 3,43373 Kč | 96 144,44 Kč |
40 000 | 3,38488 Kč | 135 395,20 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |