
LQW18CNR33J0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR33J0HDTR-ND - Tape & Reel (TR) 490-LQW18CNR33J0HDCT-ND - Cut Tape (CT) 490-LQW18CNR33J0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR33J0HD |
Description | FIXED IND 330NH 630MA 250 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 630 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR33J0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 1 000 | 2,36794 Kč | 2 367,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06458 Kč | 8 258,32 Kč |
| 8 000 | 1,94680 Kč | 15 574,40 Kč |
| 12 000 | 1,88111 Kč | 22 573,32 Kč |
| 20 000 | 1,80156 Kč | 36 031,20 Kč |
| 28 000 | 1,75105 Kč | 49 029,40 Kč |
| 40 000 | 1,69910 Kč | 67 964,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

