


LQW18CNR33J00D | |
|---|---|
DigiKey Part Number | 490-10772-2-ND - Tape & Reel (TR) 490-10772-1-ND - Cut Tape (CT) 490-10772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR33J00D |
Description | FIXED IND 330NH 630MA 250 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 630 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR33J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 1 000 | 4,27498 Kč | 4 274,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,72788 Kč | 14 911,52 Kč |
| 8 000 | 3,51549 Kč | 28 123,92 Kč |
| 12 000 | 3,39704 Kč | 40 764,48 Kč |
| 20 000 | 3,25361 Kč | 65 072,20 Kč |
| 28 000 | 3,16256 Kč | 88 551,68 Kč |
| 40 000 | 3,08671 Kč | 123 468,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

