LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18CNR33J00D

DigiKey Part Number
490-10772-2-ND - Tape & Reel (TR)
490-10772-1-ND - Cut Tape (CT)
490-10772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR33J00D
Description
FIXED IND 330NH 630MA 250MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 630 mA 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR33J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
106,04100 Kč60,41 Kč
1004,95960 Kč495,96 Kč
1 0004,07768 Kč4 077,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,69806 Kč14 792,24 Kč
8 0003,48736 Kč27 898,88 Kč
12 0003,36986 Kč40 438,32 Kč
20 0003,22758 Kč64 551,60 Kč
28 0003,13726 Kč87 843,28 Kč
40 0003,06201 Kč122 480,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč