


LQW18CNR27J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR27J0ZDTR-ND - Tape & Reel (TR) 490-LQW18CNR27J0ZDCT-ND - Cut Tape (CT) 490-LQW18CNR27J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR27J0ZD |
Description | FIXED IND 270NH 750MA 160 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR27J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 660MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 1 000 | 4,67856 Kč | 4 678,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,07997 Kč | 16 319,88 Kč |
| 8 000 | 3,84754 Kč | 30 780,32 Kč |
| 12 000 | 3,71794 Kč | 44 615,28 Kč |
| 20 000 | 3,56103 Kč | 71 220,60 Kč |
| 28 000 | 3,46142 Kč | 96 919,76 Kč |
| 40 000 | 3,41218 Kč | 136 487,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

