270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18CNR27J0ZD

DigiKey Part Number
490-LQW18CNR27J0ZDTR-ND - Tape & Reel (TR)
490-LQW18CNR27J0ZDCT-ND - Cut Tape (CT)
490-LQW18CNR27J0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR27J0ZD
Description
FIXED IND 270NH 750MA 160 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 750 mA 160mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR27J0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
660MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,92900 Kč69,29 Kč
1005,68840 Kč568,84 Kč
1 0004,67856 Kč4 678,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,07997 Kč16 319,88 Kč
8 0003,84754 Kč30 780,32 Kč
12 0003,71794 Kč44 615,28 Kč
20 0003,56103 Kč71 220,60 Kč
28 0003,46142 Kč96 919,76 Kč
40 0003,41218 Kč136 487,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč