160 nH Unshielded Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18CNR16J0HD

DigiKey Part Number
490-LQW18CNR16J0HDTR-ND - Tape & Reel (TR)
490-LQW18CNR16J0HDCT-ND - Cut Tape (CT)
490-LQW18CNR16J0HDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR16J0HD
Description
FIXED IND 160NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR16J0HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,50700 Kč35,07 Kč
1002,87880 Kč287,88 Kč
1 0002,36794 Kč2 367,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,06458 Kč8 258,32 Kč
8 0001,94680 Kč15 574,40 Kč
12 0001,88111 Kč22 573,32 Kč
20 0001,80156 Kč36 031,20 Kč
28 0001,75105 Kč49 029,40 Kč
40 0001,69910 Kč67 964,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč