
LQW18CNR16J0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR16J0HDTR-ND - Tape & Reel (TR) 490-LQW18CNR16J0HDCT-ND - Cut Tape (CT) 490-LQW18CNR16J0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR16J0HD |
Description | INDUCTOR FIXED 160NH 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR16J0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 160 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,33300 Kč | 33,33 Kč |
| 100 | 2,74750 Kč | 274,75 Kč |
| 1 000 | 2,25860 Kč | 2 258,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04806 Kč | 8 192,24 Kč |
| 8 000 | 1,93123 Kč | 15 449,84 Kč |
| 12 000 | 1,86606 Kč | 22 392,72 Kč |
| 20 000 | 1,78714 Kč | 35 742,80 Kč |
| 28 000 | 1,73704 Kč | 48 637,12 Kč |
| 40 000 | 1,68550 Kč | 67 420,00 Kč |
| 100 000 | 1,58829 Kč | 158 829,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

