LQW18CNR10K0HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18CN33NJ0HD

DigiKey Part Number
490-LQW18CN33NJ0HDTR-ND - Tape & Reel (TR)
490-LQW18CN33NJ0HDCT-ND - Cut Tape (CT)
490-LQW18CN33NJ0HDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CN33NJ0HD
Description
INDUCTOR FIXED 33NH 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CN33NJ0HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,33300 Kč33,33 Kč
1002,74750 Kč274,75 Kč
1 0002,25860 Kč2 258,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,04806 Kč8 192,24 Kč
8 0001,93123 Kč15 449,84 Kč
12 0001,86606 Kč22 392,72 Kč
20 0001,78714 Kč35 742,80 Kč
28 0001,73704 Kč48 637,12 Kč
40 0001,68550 Kč67 420,00 Kč
100 0001,58829 Kč158 829,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč